MMDT2227HE3-TP

833-MMDT2227HE3-TP
MMDT2227HE3-TP

Mfr.:

Description:
Bipolar Transistors - BJT NPN PNP -40Vcbo -60Vceo -5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-363-6
NPN, PNP
Dual
60 V
60 V
5 V
1.6 V
250 MHz
- 55 C
+ 150 C
AEC-Q101
MMDT2227
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Continuous Collector Current: 600 mA
DC Collector/Base Gain hFE Min: 100 at 150 mA, 10 V
DC Current Gain hFE Max: 300 at 150 mA, 10 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541210075
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.