JANSD2N2907AUBC
579-JANSD2N2907AUBC
JANSD2N2907AUBC
Mfr.:
Description:
Bipolar Transistors - BJT 60V 600mA 500mW PNP 3 Pin CER RH Small-Signal BJT
Bipolar Transistors - BJT 60V 600mA 500mW PNP 3 Pin CER RH Small-Signal BJT
Datasheet:
This product may require additional documentation to export from the United States.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.033.632 | Rp18.100.896 | |
| Rp5.812.196 | Rp58.121.960 | |
| Rp5.726.887 | Rp143.172.175 |
Datasheet
Compliance Codes
- CAHTS:
- 8541210000
- USHTS:
- 8541210075
- KRHTS:
- 8541219000
- TARIC:
- 8541210000
- MXHTS:
- 8541210100
- ECCN:
- 9A604.x
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
