JANSD2N5152
579-JANSD2N5152
JANSD2N5152
Mfr.:
Description:
Bipolar Transistors - BJT 80V 2A 1W NPN RH Power BJT THT
Bipolar Transistors - BJT 80V 2A 1W NPN RH Power BJT THT
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
47 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.952.014 | Rp15.616.112 | |
| Rp1.797.174 | Rp17.971.740 |
Compliance Codes
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
