JANSL2N2369AUBC
579-JANSL2N2369AUBC
JANSL2N2369AUBC
Mfr.:
Description:
Bipolar Transistors - BJT 20V 200mA 680mW 3 Pin CER RH Small-Signal BJT
Bipolar Transistors - BJT 20V 200mA 680mW 3 Pin CER RH Small-Signal BJT
This product may require additional documentation to export from the United States.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.981.306 | Rp14.943.918 | |
| Rp4.798.580 | Rp47.985.800 | |
| Rp4.728.131 | Rp118.203.275 |
Compliance Codes
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- 9A604.x
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
