Jan2N2484
494-JAN2N2484
Jan2N2484
Mfr.:
Description:
Bipolar Transistors - BJT 60V 50mA 360mW NPN Small-Signal BJT THT
Bipolar Transistors - BJT 60V 50mA 360mW NPN Small-Signal BJT THT
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp262.715 | Rp262.715 | |
| Rp262.531 | Rp6.563.275 | |
| Rp216.299 | Rp21.629.900 |
Compliance Codes
- CNHTS:
- 8541210000
- CAHTS:
- 8541210000
- USHTS:
- 8541210095
- JPHTS:
- 8541210101
- TARIC:
- 8541210000
- MXHTS:
- 85412101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
