Jan2N2906A
Images are for reference only
See Product Specifications
See Product Specifications
494-JAN2N2906A
Jan2N2906A
Mfr.:
Description:
Bipolar Transistors - BJT 40V 600mA 400mW PNP Small-Signal BJT THT
Bipolar Transistors - BJT 40V 600mA 400mW PNP Small-Signal BJT THT
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
381Expected 31/08/2026370Expected 09/11/2026
-
Factory Lead Time:
-
48Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp124.936 | Rp124.936 | |
| Rp112.828 | Rp1.128.280 | |
| Rp107.508 | Rp2.687.700 | |
| Rp77.787 | Rp7.778.700 | |
| Rp76.319 | Rp19.079.750 |
Compliance Codes
- CNHTS:
- 8541210000
- CAHTS:
- 8541210000
- USHTS:
- 8541210095
- JPHTS:
- 8541210101
- KRHTS:
- 8541219000
- TARIC:
- 8541210000
- MXHTS:
- 85412101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
