Jan2N3792
494-JAN2N3792
Jan2N3792
Mfr.:
Description:
Bipolar Transistors - BJT 80V 10A 5W PNP Power BJT THT
Bipolar Transistors - BJT 80V 10A 5W PNP Power BJT THT
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
48 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.041.136 | Rp1.041.136 | |
| Rp978.025 | Rp9.780.250 | |
| Rp916.750 | Rp22.918.750 |
Compliance Codes
- CNHTS:
- 8541210000
- CAHTS:
- 8541210000
- USHTS:
- 8541290065
- JPHTS:
- 8541210101
- KRHTS:
- 8541219000
- TARIC:
- 8541210000
- MXHTS:
- 85412101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
