2N2484UBC/TR
579-2N2484UBC/TR
2N2484UBC/TR
Mfr.:
Description:
Bipolar Transistors - BJT 60V 50mA 360mW 3-Pin CER NPN Small-Signal BJT TR
Bipolar Transistors - BJT 60V 50mA 360mW 3-Pin CER NPN Small-Signal BJT TR
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp593.677 | Rp13.060.894 | |
| Rp568.726 | Rp14.218.150 | |
| Rp542.675 | Rp54.267.500 |
Datasheet
Compliance Codes
- USHTS:
- 8541210040
- TARIC:
- 8541210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
