2N3419
Images are for reference only
See Product Specifications
See Product Specifications
494-2N3419
2N3419
Mfr.:
Description:
Bipolar Transistors - BJT 80V 3A 1W Power BJT
Bipolar Transistors - BJT 80V 3A 1W Power BJT
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp355.178,56 | Rp355.178,56 | |
| Rp329.861,08 | Rp32.986.108,00 |
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
