2N6353
494-2N6353
2N6353
Mfr.:
Description:
Bipolar Transistors - BJT 150V 5A 2W NPN Power BJT THT
Bipolar Transistors - BJT 150V 5A 2W NPN Power BJT THT
Datasheet:
In Stock: 93
-
Stock:
-
93 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
50 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp600.281 | Rp600.281 | |
| Rp581.201 | Rp14.530.025 | |
| 500 | Quote |
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
