MIC5019YFT-T5

Microchip Technology
998-MIC5019YFTT5
MIC5019YFT-T5

Mfr.:

Description:
Gate Drivers Ultra-Small High Side MOSFET Driver

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 500
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
Rp15.062,07 Rp15.062.070,00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp18.529,46
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
QFN-4
1 Driver
1 Output
10.6 uA
2.7 V
9 V
Non-Inverting
- 40 C
+ 125 C
Reel
Brand: Microchip Technology
Operating Supply Current: 150 uA
Output Voltage: 11.4 V
Product Type: Gate Drivers
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: MIC5019YFT T5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.