1302011113

Molex
538-1302011113
1302011113

Mfr.:

Description:
Standard Circular Connector MC A-SIZE CLOSURE CAP W/LOOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp534.419 Rp534.419
Rp513.871 Rp12.846.775
Rp497.360 Rp24.868.000
Rp449.844 Rp44.984.400
Rp440.304 Rp110.076.000
Rp435.534 Rp217.767.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Circular Connector
Accessories
Cap
130201
Brand: Molex
Housing Gender: Female
Housing Material: Steel
Mating Style: Threaded
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Thread Size: 16 UN
Part # Aliases: 65-0086SS
Unit Weight: 22,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.