MPQ6532GVE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ6532GVEAEC1-Z
MPQ6532GVE-AEC1-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 5V to 60V, Three-Phase Brushless DC Motor Pre-Driver, AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
Rp39.077 Rp195.385.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp78.704
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ6532GVE-AEC1-P
Monolithic Power Systems (MPS)
Motor/Motion/Ignition Controllers & Drivers 5V to 60V, Three-Phase Brushless DC Motor Pre-Driver, AEC-Q100 Qualified

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
Brushless DC-Pre Drivers
- 40 C
+ 125 C
SMD/SMT
QFN-28
AEC-Q100
Reel
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MPQ6532
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ6532 Three-Phase Brushless DC Motor Pre-Drivers

Monolithic Power Systems (MPS) MPQ6532 Three-Phase Brushless DC Motor Pre-Drivers are IC-designed drivers capable of driving three half-bridges, with six N-channel power MOSFETs. These motor pre-drivers operate in a wide input voltage range of 5V to 60V and a temperature range of -40°C to 125°C. The MPQ6532 pre-drivers include built-in hall sensor inputs and 120° communication logic and integrate a regulated charge pump to generate gate drive power. These drivers consist of internal safety features like configurable short-circuit protection (SCP), overcurrent protection (OCP), adjustable dead-time (DT) control, under-voltage lockout (UVLO), and thermal shutdown. The MPQ6532 pre-drivers include an internal trickle-charge circuit to maintain sufficient HS-FET driver voltage even when the output is at 100% duty cycle. Typical applications are three-phase brushless DC (BLDC) motors and permanent magnet synchronous motors (PMSMs) and automotive actuators, pumps, and fans.