K32W061Z

NXP Semiconductors
771-K32W061Z
K32W061Z

Mfr.:

Description:
RF System on a Chip - SoC High Performance and Ultra-Low-Power MCU for Zigbee ,Thread, and Bluetooth LE 5.0 with Built-in NFC option

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 957

Stock:
957 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 957 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp120.717 Rp120.717
Rp87.694 Rp876.940
Rp81.640 Rp2.041.000
Rp72.283 Rp7.228.300
Rp68.614 Rp17.153.500
Rp61.643 Rp30.821.500
Full Reel (Order in multiples of 1000)
Rp57.606 Rp57.606.000
Rp56.139 Rp112.278.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF System on a Chip - SoC
RoHS:  
BLE 5.0, Zigbee ,Thread
ARM Cortex M4
2.4 GHz
2 Mbps
11 dBm
- 100 dBm
1.9 V
3.6 V
4.3 mA
20.3 mA
640 kB
- 40 C
+ 125 C
Reel
Cut Tape
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Product Type: RF System on a Chip - SoC
Series: K32W061
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935385244515
Unit Weight: 60,558 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542310030
ECCN:
5A992.C

for the IoT - Empowering the Edge Everywhere

NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications. NXP Semiconductors IoT Solutions include personal devices and wearables, smart homes and control, smart offices and audio, smart appliances, and emerging consumer and retail.

K32W061 & K32W041 Wireless Microcontrollers

NXP Semiconductors K32W061 and K32W041 Wireless Microcontrollers (MCUs) are designed to power the next generation of ultra-low-current multiprotocol wireless devices, supporting Zigbee® 3.0, Thread, IEEE 802.15.4, and BLUETOOTH® Low Energy 5.0. The NXP K32W061 and K32W041 MCUs include several low-power modes and ultra-low Tx and Rx power consumption, making them ideal for battery-powered devices. With high Rx sensitivity and configurable Tx output power, the K32W061 and K32W041 MCUs offer reliable and robust communications performance.