MKW35Z512VHT4

NXP Semiconductors
771-MKW35Z512VHT4
MKW35Z512VHT4

Mfr.:

Description:
RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp159.243 Rp159.243
Rp123.469 Rp1.234.690
Rp114.663 Rp2.866.575
Rp97.417 Rp9.741.700
Rp89.895 Rp23.372.700
Rp89.345 Rp92.918.800
2.600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF System on a Chip - SoC
RoHS:  
BLE
ARM Cortex M0+
2.4 GHz
1 Mbps
5 dBm
- 95 dBm
1.71 V
3.6 V
6.3 mA
5.7 mA
512 kB
- 40 C
+ 105 C
LQFN-48
Tray
ADC Resolution: 16 bit
Brand: NXP Semiconductors
Data RAM Size: 64 kB
Data RAM Type: SRAM
Interface Type: Serial
Maximum Clock Frequency: 48 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: KW35
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: Kinetis
Part # Aliases: 935362507557
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310070
ECCN:
5A992.C

Kinetis KW36 & KW35 BLE Wireless Microcontrollers

NXP Semiconductors Kinetis® KW36 and KW35 BLE Wireless Microcontrollers (MCUs) are ultra-low power, highly integrated MCUs that enable BLUETOOTH® Low Energy (BLE) Version 5 and Generic FSK (at 250kbps, 500kbps, and 1000kbps) connectivity for automotive, industrial, and medical embedded systems. NXP KW36 and KW35 MCUs integrate an Arm® Cortex®-M0+ CPU, up to 512 KB Flash and 64 KB SRAM, BLUETOOTH LE and Generic FSK hardware Link Layers, and peripherals optimized to meet the requirements of the target applications. KW36 and KW35 support up to 8 simultaneous BLUETOOTH LE connections as either a master, a slave, or any combination.