MKW36A512VFT4

NXP Semiconductors
771-MKW36A512VFT4
MKW36A512VFT4

Mfr.:

Description:
RF System on a Chip - SoC Kinetis W MCU, ARM CM0+

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 335

Stock:
335 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp203.090 Rp203.090
Rp157.042 Rp1.570.420
Rp149.703 Rp3.742.575
Rp130.073 Rp13.007.300
Rp124.202 Rp32.292.520
Rp108.792 Rp56.571.840
Rp106.957 Rp111.235.280
2.600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF System on a Chip - SoC
Bluetooth
ARM Cortex M0+
2.4 GHz
1 Mbps
- 95 dBm, - 99 dBm
1.71 V
3.6 V
6.3 mA
5.7 mA
512 kB
- 40 C
+ 105 C
Tray
ADC Resolution: 16 bit
Brand: NXP Semiconductors
Data RAM Size: 64 kB
Data RAM Type: SRAM
Interface Type: FlexCAN, I2C, LPUART, SPI
Maximum Clock Frequency: 48 MHz
Moisture Sensitive: Yes
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: KW36
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: Kinetis
Part # Aliases: 935388869557
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C

Kinetis KW36 & KW35 BLE Wireless Microcontrollers

NXP Semiconductors Kinetis® KW36 and KW35 BLE Wireless Microcontrollers (MCUs) are ultra-low power, highly integrated MCUs that enable BLUETOOTH® Low Energy (BLE) Version 5 and Generic FSK (at 250kbps, 500kbps, and 1000kbps) connectivity for automotive, industrial, and medical embedded systems. NXP KW36 and KW35 MCUs integrate an Arm® Cortex®-M0+ CPU, up to 512 KB Flash and 64 KB SRAM, BLUETOOTH LE and Generic FSK hardware Link Layers, and peripherals optimized to meet the requirements of the target applications. KW36 and KW35 support up to 8 simultaneous BLUETOOTH LE connections as either a master, a slave, or any combination.