MKW39A512VFT4

NXP Semiconductors
771-MKW39A512VFT4
MKW39A512VFT4

Mfr.:

Description:
RF System on a Chip - SoC KW39, 48HVQFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 460

Stock:
460 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp185.662 Rp185.662
Rp144.383 Rp1.443.830
Rp133.926 Rp3.348.150
Rp122.735 Rp12.273.500
Rp107.141 Rp27.856.660
Rp106.957 Rp111.235.280
2.600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth 5.0
ARM Cortex M0+
2.4 GHz
2 Mbps
5 dBm
- 95.5 dBm
1.71 V
3.6 V
6.3 mA
5.7 mA
512 kB
- 40 C
+ 105 C
HVQFN-48
Tray
ADC Resolution: 16 bit
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: SRAM
Interface Type: CAN, GPIO, I2C, SPI, UART
Maximum Clock Frequency: 48 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Timers: 3 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: KW39
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935386111557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310070
ECCN:
5A992.C

KW39/38/37 Wireless Microcontrollers

NXP Semiconductors KW39/38/37 Wireless Microcontrollers include KW39, KW38, and KW37 MCUs. These highly integrated single-chip devices enable BLUETOOTH® Low Energy and generic FSK connectivity for automotive and industrial embedded systems. These modules are fully AEC-Q100 Grade 2 automotive and industrial qualified and integrate an Arm® Cortex®-M0 CPU with up to 512KB flash and 64KB SRAM. Additional features include -30dBm to +5dBm programmable transmitter output power, a low external component count for low-cost applications, and an on-chip balun with a single-ended bidirectional RF port. The KW39/38/37 devices are used as a BlackBox modem and exhibit as a standalone smart wireless sensor with an embedded application where no host controller is required. The integrated DC-DC converter enables operation from a single coin cell or Li-ion battery with reduced current consumption for power-critical applications.