2PB709ASL-QVL

Nexperia
771-2PB709ASL-QVL
2PB709ASL-QVL

Mfr.:

Description:
Bipolar Transistors - BJT SOT23 45V .1A PNP GP TRANS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23
PNP
Single
200 mA
45 V
45 V
6 V
500 mV
250 mW
80 MHz
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: 100 mA
DC Collector/Base Gain hFE Min: 290
DC Current Gain hFE Max: 460
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Part # Aliases: 934665974235
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.