BCP54-QF

Nexperia
771-BCP54-QF
BCP54-QF

Mfr.:

Description:
Bipolar Transistors - BJT SOT223 45V 1A NPN BJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-223-3
NPN
Single
45 V
45 V
5 V
500 mV
1.35 W
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
Brand: Nexperia
Continuous Collector Current: 1 A
DC Collector/Base Gain hFE Min: 63 at 150 mA, 2 V
DC Current Gain hFE Max: 250 at 150 mA, 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Part # Aliases: 934664783135
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.