PBSS5350T-QR
Images are for reference only
See Product Specifications
See Product Specifications
771-PBSS5350T-QR
PBSS5350T-QR
Mfr.:
Description:
Bipolar Transistors - BJT SOT23 50V 3A PNP BJT
Bipolar Transistors - BJT SOT23 50V 3A PNP BJT
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
5.969Expected 11/06/2027
-
Factory Lead Time:
-
26Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp14.860 | Rp14.860 | |
| Rp10.219 | Rp102.190 | |
| Rp6.476 | Rp647.600 | |
| Rp3.999 | Rp1.999.500 | |
| Rp2.954 | Rp2.954.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp2.623 | Rp7.869.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290055
- JPHTS:
- 854129000
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The factory is currently not accepting orders for this product.