PHPT61003NY-QX

Nexperia
771-PHPT61003NY-QX
PHPT61003NY-QX

Mfr.:

Description:
Bipolar Transistors - BJT SOT669/LFPAK NPN BIPOLAR TRANS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.453

Stock:
1.453 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp20.181 Rp20.181
Rp12.475 Rp124.750
Rp9.118 Rp455.900
Rp8.036 Rp803.600
Full Reel (Order in multiples of 1500)
Rp4.054 Rp6.081.000
Rp3.266 Rp9.798.000
Rp3.211 Rp14.449.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT669-4
NPN
Single
8 A
100 V
100 V
7 V
225 mV
25 W
140 MHz
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: 3 A
DC Collector/Base Gain hFE Min: 10
DC Current Gain hFE Max: 250
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1500
Subcategory: Transistors
Part # Aliases: 934669199115
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
8541290000
USHTS:
8541290055
TARIC:
8541290000
ECCN:
EAR99