ERJ-P06F22R0V
Images are for reference only
See Product Specifications
See Product Specifications
667-ERJ-P06F22R0V
ERJ-P06F22R0V
Mfr.:
Description:
Thick Film Resistors - SMD 0805 22ohms 0.5W 1% AEC-Q200
Thick Film Resistors - SMD 0805 22ohms 0.5W 1% AEC-Q200
Datasheet:
In Stock: 105.991
-
Stock:
-
105.991 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.119 | Rp3.119 | |
| Rp936 | Rp9.360 | |
| Rp826 | Rp82.600 | |
| Rp734 | Rp183.500 | |
| Rp660 | Rp330.000 | |
| Rp587 | Rp587.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp349 | Rp1.745.000 | |
| Rp330 | Rp3.300.000 | |
| Rp312 | Rp7.800.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
