Panasonic ERJ-P Series Thick Film Resistors - SMD

Results: 7.738
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Panasonic Thick Film Resistors - SMD 1206 100ohms 0.66W 5% AEC-Q200 442.352In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 100 Ohms 660 mW 5 % 200 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 75ohms 0.5W 1% AEC-Q200 509.645In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 75 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 62ohms 0.5W 5% AEC-Q200 216.152In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 62 Ohms 500 mW (1/2 W) 5 % 200 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 5.1Mohm 5% Anti Surge AEC-Q200 150.787In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 5.1 MOhms 660 mW 5 % 200 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) High Reliability Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1210 12ohms 0.5W 1% AEC-Q200 36.804In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 12 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 150ohms 0.2W 1% AEC-Q200 97.803In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 150 Ohms 200 mW (1/5 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 22ohms 0.5W 1% AEC-Q200 105.991In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 22 Ohms 500 mW (1/2 W) 1 % 300 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1206 240Kohms 0.66W 1% AEC-Q200 123.274In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 240 kOhms 660 mW 1 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 91ohms 0.2W 1% AEC-Q200 124.533In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 91 Ohms 200 mW (1/5 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 390ohms 0.5W 1% AEC-Q200 121.145In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 390 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1210 82ohms 0.5W 1% AEC-Q200 30.181In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 82 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 240Kohms 0.2W 0.5% AEC-Q200 4.570In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 240 kOhms 200 mW (1/5 W) 0.5 % 150 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 316ohms 0.2W 0.5% AEC-Q200 4.900In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 316 Ohms 200 mW (1/5 W) 0.5 % 150 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 953Kohms 0.2W 0.5% AEC-Q200 277In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 953 kOhms 200 mW (1/5 W) 0.5 % 150 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 107Kohms 0.2W 1% AEC-Q200 7.514In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 107 kOhms 200 mW (1/5 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 1.4Kohms 0.2W 1% AEC-Q200 4.572In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 1.4 kOhms 200 mW (1/5 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 158Kohms 0.2W 1% AEC-Q200 1.338In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 158 kOhms 200 mW (1/5 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 165ohms 0.2W 1% AEC-Q200 4.147In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 165 Ohms 200 mW (1/5 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 17.8Kohms 0.2W 1% AEC-Q200 4.115In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 17.8 kOhms 200 mW (1/5 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 18Kohms 0.2W 1% AEC-Q200 7.085In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 18 kOhms 200 mW (1/5 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 2.4Kohms 0.2W 1% AEC-Q200 7.802In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 2.4 kOhms 200 mW (1/5 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 26.7Kohms 0.2W 1% AEC-Q200 1.064In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 26.7 kOhms 200 mW (1/5 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 27Kohms 0.2W 1% AEC-Q200 10.303In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 27 kOhms 200 mW (1/5 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 2.87Kohms 0.2W 1% AEC-Q200 3.931In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 2.87 kOhms 200 mW (1/5 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 301ohms 0.2W 1% AEC-Q200 2.920In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-P 301 Ohms 200 mW (1/5 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200