2SC5103TLQ

755-2SC5103TLQ
2SC5103TLQ

Mfr.:

Description:
Bipolar Transistors - BJT NPN;CPT3 HFE RANK 'Q

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Similar Product

ROHM Semiconductor 2SCR586D3TL1
ROHM Semiconductor
Bipolar Transistors - BJT NPN 80V 5A 10W Pwr trnstr Low VCE

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
NPN
Single
5 A
60 V
100 V
5 V
500 mV
1 W
80 MHz
+ 150 C
2SC5103
Reel
Brand: ROHM Semiconductor
Continuous Collector Current: 5 A
DC Collector/Base Gain hFE Min: 120
DC Current Gain hFE Max: 270
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.