2SC5658FHAT2LQ

ROHM Semiconductor
755-2SC5658FHAT2LQ
2SC5658FHAT2LQ

Mfr.:

Description:
Bipolar Transistors - BJT TRANS-SS NPN SOT723 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.772

Stock:
5.772 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.421 Rp6.421
Rp3.944 Rp39.440
Rp2.477 Rp247.700
Rp1.853 Rp926.500
Rp1.468 Rp1.468.000
Rp1.413 Rp3.532.500
Rp1.192 Rp5.960.000
Full Reel (Order in multiples of 8000)
Rp1.137 Rp9.096.000
Rp991 Rp23.784.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-723-3
NPN
Single
200 mA
50 V
60 V
7 V
400 mV
150 mW
180 MHz
+ 150 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Continuous Collector Current: 150 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DC Collector/Base Gain hFE Min: 120 at 1 mA, 6 V
DC Current Gain hFE Max: 270 at 1 mA, 6 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 8000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99