2SCR583D3FRATL
Images are for reference only
See Product Specifications
See Product Specifications
755-2SCR583D3FRATL
2SCR583D3FRATL
Mfr.:
ROHM Semiconductor
Description:
Bipolar Transistors - BJT TO-252 50V 7A NPN PWR TRANS
Bipolar Transistors - BJT TO-252 50V 7A NPN PWR TRANS
Datasheet:
In Stock: 4.866
-
Stock:
-
4.866 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp51.552 | Rp51.552 | |
| Rp33.390 | Rp333.900 | |
| Rp23.116 | Rp2.311.600 | |
| Rp18.896 | Rp9.448.000 | |
| Rp17.392 | Rp17.392.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp15.998 | Rp39.995.000 | |
| Rp15.356 | Rp76.780.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Specification Sheets
- CAHTS:
- 8541290000
- USHTS:
- 8541290075
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Indonesia
