BSS4130AT116
Images are for reference only
See Product Specifications
See Product Specifications
755-BSS4130AT116
BSS4130AT116
Mfr.:
Description:
Bipolar Transistors - BJT Nch 30V 1A Amplification Transistor
Bipolar Transistors - BJT Nch 30V 1A Amplification Transistor
Datasheet:
In Stock: 2.951
-
Stock:
-
2.951 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.191 | Rp11.191 | |
| Rp6.898 | Rp68.980 | |
| Rp4.403 | Rp440.300 | |
| Rp3.321 | Rp1.660.500 | |
| Rp2.972 | Rp2.972.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp2.513 | Rp7.539.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Specification Sheets
Compliance Codes
- CNHTS:
- 8541210000
- USHTS:
- 8541210075
- TARIC:
- 8541210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
