ESR01MZPJ3R3
Images are for reference only
See Product Specifications
See Product Specifications
755-ESR01MZPJ3R3
ESR01MZPJ3R3
Mfr.:
Description:
Thick Film Resistors - SMD Anti-surge Chip Resistor, 1005mm, 0.2W, 50V, +/-0.5%, 3.3 Ohm
Thick Film Resistors - SMD Anti-surge Chip Resistor, 1005mm, 0.2W, 50V, +/-0.5%, 3.3 Ohm
Datasheet:
In Stock: 16.253
-
Stock:
-
16.253 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.036 | Rp4.036 | |
| Rp1.413 | Rp14.130 | |
| Rp1.156 | Rp115.600 | |
| Rp1.009 | Rp252.250 | |
| Rp917 | Rp458.500 | |
| Rp844 | Rp844.000 | |
| Rp697 | Rp3.485.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp697 | Rp6.970.000 | |
| Rp642 | Rp12.840.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
