MMBT4401

Rectron
583-MMBT4401
MMBT4401

Mfr.:

Description:
Bipolar Transistors - BJT SOT23 NPN 0.6A 40V G enPur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 143.336

Stock:
143.336 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp5.504 Rp5.504
Rp3.119 Rp31.190
Rp1.908 Rp190.800
Rp1.376 Rp688.000
Rp1.192 Rp1.192.000
Full Reel (Order in multiples of 3000)
Rp1.027 Rp3.081.000
Rp881 Rp5.286.000
Rp624 Rp5.616.000
Rp569 Rp13.656.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
40 V
60 V
6 V
800 mV
200 mW
250 MHz
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Rectron
Continuous Collector Current: 100 mA
DC Collector/Base Gain hFE Min: 100
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
USHTS:
8541210075
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RECTRON