EMIF08-1005M16
Images are for reference only
See Product Specifications
See Product Specifications
511-EMIF08-1005M16
EMIF08-1005M16
Mfr.:
Description:
EMI Filter Circuits 8lin lw cpcitnc EMI 45pF -35 @ 900MHz
EMI Filter Circuits 8lin lw cpcitnc EMI 45pF -35 @ 900MHz
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
7.540Expected 23/02/2026
-
Factory Lead Time:
-
13Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.356 | Rp9.356 | |
| Rp7.540 | Rp75.400 | |
| Rp6.550 | Rp163.750 | |
| Rp6.164 | Rp616.400 | |
| Rp5.632 | Rp1.408.000 | |
| Rp5.339 | Rp2.669.500 | |
| Rp4.953 | Rp4.953.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp4.458 | Rp13.374.000 | |
| Rp4.275 | Rp25.650.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8548000001
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Indonesia
