EVALST-ISOSD61L

STMicroelectronics
511-EVALST-ISOSD61L
EVALST-ISOSD61L

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation board for ISOSD61L isolated sigma-delta converter

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.516.664 Rp1.516.664

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
ISOSD61
5 V
Bulk
Brand: STMicroelectronics
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 100 mA
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 400 g
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
9030890100
TARIC:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVALST-ISOSD61L Evaluation Board

STMicroelectronics EVALST-ISOSD61L Evaluation Board allows users to evaluate the ISOSD61L isolated analog-to-digital converter (ADC). The ISOSD61L ADC is a 1-bit sigma-delta modulator with an output buffer separated from the input interface circuitry by a galvanic isolation barrier. The STM EVALST-ISOSD61L Evaluation Board features the LVDS digital I/O (ISOSD61L) with on-board termination resistors and provides additional pads to connect a shunt current sensor.