L4969URTR-E

STMicroelectronics
511-L4969URTR-E
L4969URTR-E

Mfr.:

Description:
Linear Voltage Regulators BODY SMARTPOWER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Quantities greater than 600 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp101.820 Rp101.820
Rp77.604 Rp776.040
Rp71.549 Rp1.788.725
Rp64.945 Rp6.494.500
Rp61.643 Rp15.410.750
Full Reel (Order in multiples of 600)
Rp59.808 Rp35.884.800
Rp58.891 Rp70.669.200
Rp58.157 Rp139.576.800
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
L4969
SMD/SMT
SO-20
3 Output
Positive
5 V
200 mA
Fixed
6 V
28 V
- 40 C
+ 150 C
40 uA
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Line Regulation: 30 mV
Load Regulation: 40 mV
Moisture Sensitive: Yes
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 600
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.