L78L05ABZ
Images are for reference only
See Product Specifications
See Product Specifications
511-L78L05ABZ
L78L05ABZ
Mfr.:
Description:
Linear Voltage Regulators 5.0V 0.1A Positive
Linear Voltage Regulators 5.0V 0.1A Positive
Datasheet:
In Stock: 4.753
-
Stock:
-
4.753Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
10.000Expected 05/04/2027
-
Factory Lead Time:
-
14Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.238 | Rp6.238 | |
| Rp4.385 | Rp43.850 | |
| Rp4.036 | Rp100.900 | |
| Rp3.431 | Rp343.100 | |
| Rp3.284 | Rp821.000 | |
| Rp3.100 | Rp1.550.000 | |
| Rp3.009 | Rp3.009.000 | |
| Rp2.789 | Rp6.972.500 | |
| Rp2.715 | Rp13.575.000 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
Rp7.155
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp6.788
Min:
1
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Singapore
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
