L78L05ACUTR
Images are for reference only
See Product Specifications
See Product Specifications
511-L78L05ACU
L78L05ACUTR
Mfr.:
Description:
Linear Voltage Regulators 5.0V 0.1A Positive
Linear Voltage Regulators 5.0V 0.1A Positive
Datasheet:
In Stock: 19.072
-
Stock:
-
19.072Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
42.500Expected 28/09/2026
-
Factory Lead Time:
-
14Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.871 | Rp5.871 | |
| Rp3.944 | Rp39.440 | |
| Rp3.486 | Rp87.150 | |
| Rp2.972 | Rp297.200 | |
| Rp2.715 | Rp678.750 | |
| Rp2.568 | Rp1.284.000 | |
| Rp2.458 | Rp2.458.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp2.275 | Rp5.687.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Singapore
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
