L78L08ACD13TR
Images are for reference only
See Product Specifications
See Product Specifications
511-L78L08ACD-TR
L78L08ACD13TR
Mfr.:
Description:
Linear Voltage Regulators 8.0V 0.1A Positive
Linear Voltage Regulators 8.0V 0.1A Positive
Datasheet:
In Stock: 13.386
-
Stock:
-
13.386 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.504 | Rp5.504 | |
| Rp3.743 | Rp37.430 | |
| Rp3.302 | Rp82.550 | |
| Rp2.807 | Rp280.700 | |
| Rp2.587 | Rp646.750 | |
| Rp2.440 | Rp1.220.000 | |
| Rp2.330 | Rp2.330.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp2.110 | Rp5.275.000 | |
| Rp2.018 | Rp10.090.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
