L78S09CV

STMicroelectronics
511-L78S09CV
L78S09CV

Mfr.:

Description:
Linear Voltage Regulators 9.0V 2.0A Positive

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 860

Stock:
860 Can Dispatch Immediately
Quantities greater than 860 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.044 Rp15.044
Rp10.751 Rp107.510
Rp9.081 Rp227.025
Rp8.549 Rp854.900
Rp7.999 Rp1.999.750
Rp7.669 Rp3.834.500
Rp7.375 Rp7.375.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
L78S
Through Hole
TO-220
1 Output
Positive
9 V
2 A
Fixed
12 V
35 V
0 C
+ 150 C
8 mA
Tube
Brand: STMicroelectronics
Line Regulation: 130 mV
Load Regulation: 170 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 53 dB
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,300 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.