LEOAC00PT-D

STMicroelectronics
511-LEOAC00PT-D
LEOAC00PT-D

Mfr.:

Description:
Logic Gates Rad-hard plastic quad 2-input NAND gate, not Flight Models

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.488.940 Rp5.488.940
Rp4.507.429 Rp112.685.725
Full Reel (Order in multiples of 10)
Rp4.581.363 Rp45.813.630
250 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Logic Gates
RoHS:  
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Logic Gates
Series: LEO
Factory Pack Quantity: 10
Subcategory: Logic ICs
Unit Weight: 72 mg
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
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

Low Earth Orbit (LEO) Rad-Hard ICs

STMicroelectronics Low Earth Orbit (LEO) Rad-Hard ICs, available in plastic PowerSO-20 and TSSOP-20 packages, offer a unique combination of cost-effectiveness, radiation hardness, quality assurance and delivered quantities. The analogue and power management LEO ICs benefit from dedicated qualification, manufacturing, screening, quality assurance and logistics processes. Features include a 2V to 12V range, with operation in a -40°C to +125°C temperature range and a 400km to 2000km altitude range. The Low Earth Orbit (LEO) Rad-Hard ICs take advantage of STMicroelectronics 40-year Space heritage and automotive AEC-Q100 qualification.