M74HC4094YRM13TR

STMicroelectronics
511-M74HC4094YRM13TR
M74HC4094YRM13TR

Mfr.:

Description:
Counter Shift Registers 8 Bit SIPO Shift 3-State Reg Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.245

Stock:
14.245 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp24.400 Rp24.400
Rp14.787 Rp147.870
Rp12.420 Rp310.500
Rp9.430 Rp943.000
Rp8.164 Rp2.041.000
Rp7.155 Rp3.577.500
Rp6.421 Rp6.421.000
Full Reel (Order in multiples of 2500)
Rp5.485 Rp13.712.500
Rp4.807 Rp36.052.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial
8 Circuit
8 bit
SOIC-16
HC
CMOS
4
3-State
92 ns
2 V
6 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Function: 8 Bit Shift Register
Input Type: Serial
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Output Lines: 1
Operating Supply Voltage: 6 V
Product Type: Counter Shift Registers
Series: M74HC4094
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS