MAG3110FCR1

STMicroelectronics
841-MAG3110FCR1
MAG3110FCR1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors XYZ DIGITAL MAGNETOMETER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Magnetometer
900 uA
+/- 1000 uT
3 V
- 40 C
+ 85 C
SMD/SMT
DFN-2020-10
MAG3110
Reel
Brand: STMicroelectronics
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Part # Aliases: 935310525115
Unit Weight: 6,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NXP Semiconductors MAG3110 Three-Axis Digital Magnetometer

NXP's MAG3110 Three-Axis Digital Magnetometer is a small, low-power digital 3-D magnetic sensor with a wide dynamic range to allow operation in PCBs with high extraneous magnetic fields. The MAG3110 Three-Axis Digital Magnetometer measures the three components of the local magnetic field which will be the sum of the geomagnetic field and the magnetic field created by components on the circuit board. NXP's MAG3110 Three-Axis Digital Magnetometer can be used in conjunction with a 3-axis accelerometer to produce orientation-independent accurate compass heading information. The MAG3110 Three-Axis Digital Magnetometer features a standard I2C serial interface output and smart embedded functions. View the Sensor Toolbox Tilt-Compensated eCompass Kit that is available for the NXP MAG3110 Three-Axis Digital Magnetometer.
Learn More

RD4247MAG3110 eCompass Kit

NXP RD4247MAG3110 Sensor Toolbox Tilt-Compensated eCompass Kit provides hardware and software for demonstrating the capability of the NXP MAG3110. MAG3110 is a 3-axis digital magnetometer in an eCompass application with hard- and soft-iron calibration. NXP RD4247MAG3110 eCompass Kit includes an LFSTBUSB USB-interface board and USB cable for connecting the evaluation board to a PC's USB port. It also contains an LFSTBEB3110 kit comprising the MAG3110 magnetometer and MMA8451Q accelerometer sensor board as well as the adapter board.
Learn More