MP23DB02MMTR

STMicroelectronics
511-MP23DB02MMTR
MP23DB02MMTR

Mfr.:

Description:
MEMS Microphones MEMS audio sensor multi performance mode digital microphone

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 696

Stock:
696 Can Dispatch Immediately
Quantities greater than 696 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp55.772 Rp55.772
Rp42.563 Rp425.630
Rp38.343 Rp958.575
Rp34.490 Rp1.724.500
Rp31.922 Rp3.192.200
Rp29.904 Rp7.476.000
Rp27.152 Rp13.576.000
Rp25.317 Rp25.317.000
Full Reel (Order in multiples of 5000)
Rp25.134 Rp125.670.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MEMS Microphones
RoHS:  
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: MEMS Microphones
Factory Pack Quantity: 5000
Subcategory: Microphones
Unit Weight: 19 mg
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
8542391000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP23DB02MM MEMS Microphone

STMicroelectronics MP23DB02MM Micro-Electro-Mechanical System (MEMS) Microphone is an ultra-compact and low-power omnidirectional digital MEMS microphone. This microphone is built with a capacitive sensing element and an IC interface with an optional stereo configuration. The MP23DB02MM MEMS audio-sensor offers multiple performance modes including power-down, low-power, and normal mode enabled by different clock frequency ranges. This device features a narrow sensitivity range of ±1dB, high Signal-to-Noise Ratio (SNR), and low-distortion for all operative modes. Typical applications include smartphones, laptops, digital still and video cameras, notebook computers, wearable devices, and antitheft systems.