MP45DT02TR

STMicroelectronics
511-MP45DT02TR
MP45DT02TR

Mfr.:

Description:
MEMS Microphones MEMS Audio Sensor Omni MIC 120dBSPL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MEMS Microphones
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MP45DT
- 23 dB
3.7 V
4.77 mm
3.81 mm
1.375 mm
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MT
Directional Properties: Omnidirectional
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Factory Pack Quantity: 4000
Subcategory: Microphones
Termination Style: SMD/SMT
Type: Digital MEMS Microphone
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MP45DT02 MEMS Audio Sensor Microphone - INACTIVE

STMicroelectronics MP45DT02 is a compact, low-power, top-port, omnidirectional, digital MEMS microphone designed with a sensing element and an IC interface with stereo capability. The digital MEMS microphone offers an acoustic overload point of 120dBSPL with a market leading 61dB signal-to-noise ratio, and -26dB sensitivity. Available in a metal or plastic SMD-compliant HLGA package, MP45DT02 is guaranteed to operate over an extended temperature range from -30°C to +85°C. MP45DT02's digital output and package size (1.25mm thick) make it an ideal solution for laptop and portable computing applications.