P6KE200ARL

STMicroelectronics
511-P6KE200A-TR
P6KE200ARL

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W 200V Unidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.612 Rp17.612
Rp10.898 Rp108.980
Rp7.063 Rp706.300
Rp5.430 Rp2.715.000
Rp4.587 Rp4.587.000
Rp4.311 Rp10.777.500
Full Ammo Pack (Order in multiples of 6000)
Rp3.651 Rp21.906.000
Rp3.633 Rp43.596.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
Rp19.080
Min:
1

Similar Product

STMicroelectronics SM6T200A
STMicroelectronics
ESD Protection Diodes / TVS Diodes 600W 200V Unidirect

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
171 V
Axial
353 V
190 V
DO-15 (DO-204AC)
11.3 A
600 W
350 pF
8 kV
15 kV
- 65 C
+ 175 C
P6KE
Ammo Pack
Brand: STMicroelectronics
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 6000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 400 mg
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
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.