RH-DAC121K1

STMicroelectronics
511-RH-DAC121K1
RH-DAC121K1

Mfr.:

Description:
Digital to Analog Converters - DAC Rad-Hard, 12-Bit D/A Converter - Engineering model

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp32.634.415 Rp32.634.415

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:
12 bit
1 Channel
3.8 us
Voltage
SPI
3 V to 3.6 V
2.3 V to 3.6 V
- 55 C
+ 125 C
SMD/SMT
CFlat-10
Cut Tape
Architecture: 12 bit
Brand: STMicroelectronics
Gain Error: 1 %FSR
Number of Converters: 1 Converter
Operating Supply Current: 165 uA
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
3A001.a.2.c

FEATURED PRODUCTS
STMICROELECTRONICS