RHFLVDS2281K1

STMicroelectronics
511-RHFLVDS2281K1
RHFLVDS2281K1

Mfr.:

Description:
Analogue & Digital Crosspoint ICs Dual 4x4 LVDS Crosspoint Switch - Engineering model

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp38.942.137 Rp38.942.137

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analogue & Digital Crosspoint ICs
RoHS:
RHFLVDS2281
Analog Crosspoint Switches
4 x 4
400 Mb/s
LVDS
LVDS
3.3 V
- 55 C
+ 125 C
SMD/SMT
Ceramic Flat-64
Cut Tape
Brand: STMicroelectronics
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 1
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS