SP1ML-868

STMicroelectronics
511-SP1ML-868
SP1ML-868

Mfr.:

Description:
Sub-GHz Modules SUB 1GHz MODULE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Quantities greater than 36 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp352.794 Rp352.794
Rp307.662 Rp3.076.620
Rp292.068 Rp7.301.700
Rp268.035 Rp26.803.500
Rp252.991 Rp63.247.750
Rp252.258 Rp126.129.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sub-GHz Modules
RoHS:  
SP1ML
868 MHz
11.6 dBm
UART
3 V
3 V
20 mA
13.5 mA
- 40 C
+ 85 C
Integrated
14 mm x 13.4 mm x 2.5 mm
ISM
Brand: STMicroelectronics
Description/Function: Low power RF module
Operating Supply Voltage: 3 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 2023
Subcategory: Wireless & RF Modules
Unit Weight: 710 mg
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
8517799000
USHTS:
8517620090
TARIC:
8517700000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS