STEVAL-IDI004V2

STMicroelectronics
511-STEVAL-IDI004V2
STEVAL-IDI004V2

Mfr.:

Description:
WiFi Development Tools - 802.11 BOARD & REF DESIGN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.536.294 Rp1.536.294

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Kits
STM32F103RET6, SPBT2632C2A.AT2, SP1ML-868, SPWF01SA.11
802.11 b/g/n
2.4 GHz
5 V
WiFi
Bulk
Antenna Connector Type: Chip
Brand: STMicroelectronics
Description/Function: Wireless internet of things platform
Interface Type: SPI, UART
Product Type: WiFi Development Tools
Series: STEVAL-IDI004V2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 49,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS