STM32MP211CAN3

STMicroelectronics
511-STM32MP211CAN3
STM32MP211CAN3

Mfr.:

Description:
Microprocessors - MPU MPU with Arm Cortex-A35 at 1.2GHz, Cortex-M33 at 300MHz, 1xEthernet, Secure Boot, Cryptography, DRAM enc/dec, PKA

Lifecycle:
New Product:
New from this manufacturer.
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
20 Weeks Estimated factory production time.
Minimum: 960   Multiples: 960
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp164.931 Rp158.333.760
2.880 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Microprocessors - MPU
STM32MP2
Tray
Brand: STMicroelectronics
Product Type: Microprocessors - MPU
Factory Pack Quantity: 960
Subcategory: Microprocessors - MPU
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
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
5A992.C
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
STM32MP25 Microprocessors

STMicroelectronics  STM32MP25 Microprocessors are second-generation MPUs that provide high performance with a 64-bit platform. The STMicroelectronics  STM32MP25 devices are tailored for robustness in industrial settings. Featuring an NPU accelerator, the MPUs offer advanced edge AI capabilities and flexibility to run AI applications on the CPU, GPU, or NPU. The STM32MP25 supports high-end edge computing applications like machine vision, leveraging multimedia capabilities. This is made possible by the comprehensive ST Edge AI ecosystem.