STM32MP255FAK3T

STMicroelectronics
511-STM32MP255FAK3T
STM32MP255FAK3T

Mfr.:

Description:
Microprocessors - MPU MPU Dual Arm Cortex-A35 a.1.5GHz Cortex-M33 a.400MHz 2xEthernet 3xFD-CAN LVDS/DSI

Lifecycle:
New Product:
New from this manufacturer.
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
20 Weeks Estimated factory production time.
Minimum: 1400   Multiples: 1400
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1400)
Rp298.123 Rp417.372.200
2.800 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Microprocessors - MPU
STM32MP2
Reel
Brand: STMicroelectronics
Product Type: Microprocessors - MPU
Factory Pack Quantity: 1400
Subcategory: Microprocessors - MPU
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
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
5A992.C
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
STM32MP25 Microprocessors

STMicroelectronics  STM32MP25 Microprocessors are second-generation MPUs that provide high performance with a 64-bit platform. The STMicroelectronics  STM32MP25 devices are tailored for robustness in industrial settings. Featuring an NPU accelerator, the MPUs offer advanced edge AI capabilities and flexibility to run AI applications on the CPU, GPU, or NPU. The STM32MP25 supports high-end edge computing applications like machine vision, leveraging multimedia capabilities. This is made possible by the comprehensive ST Edge AI ecosystem.