STPSC12H065DY
Images are for reference only
See Product Specifications
See Product Specifications
511-STPSC12H065DY
STPSC12H065DY
Mfr.:
Description:
SiC Schottky Diodes Automotive 650 V, 12 A High Surge Silicon Carbide Power Schottky Diode
SiC Schottky Diodes Automotive 650 V, 12 A High Surge Silicon Carbide Power Schottky Diode
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 154
-
Stock:
-
154 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 154 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp83.291 | Rp83.291 | |
| Rp43.663 | Rp436.630 | |
| Rp41.829 | Rp4.182.900 |
Similar Product
STMicroelectronics
SiC Schottky Diodes Automotive 650 V, TO-220 D2PAK SiC Power Schottky Diode
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
