STPSC20G065WLY
Images are for reference only
See Product Specifications
See Product Specifications
511-STPSC20G065WLY
STPSC20G065WLY
Mfr.:
Description:
SiC Schottky Diodes Automotive 650 V, 20A High surge Silicon Carbide power Schottky diode
SiC Schottky Diodes Automotive 650 V, 20A High surge Silicon Carbide power Schottky diode
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 1.194
-
Stock:
-
1.194 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
52 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp118.699 | Rp118.699 | |
| Rp67.330 | Rp673.300 | |
| Rp56.139 | Rp5.613.900 | |
| Rp48.800 | Rp29.280.000 |
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
